
P580-100 | |
|---|---|
DigiKey Part Number | TL2182-ND |
Manufacturer | |
Manufacturer Product Number | P580-100 |
Description | CBL DISPLAYPORT M TO M 100' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM920.42000 | RM920.42 |
| 10 | RM782.47200 | RM7,824.72 |
| 25 | RM767.36400 | RM19,184.10 |
| Unit Price without VAT: | RM920.42000 |
|---|---|
| Unit Price with VAT: | RM1,012.46200 |

