
P999-000 | |
|---|---|
DigiKey Part Number | TL1220-ND |
Manufacturer | |
Manufacturer Product Number | P999-000 |
Description | WRIST STRAP W/CORD ONE SIZE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 2' (0.61m) One Size Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 2' (0.61m) | |
Strap Closure | Clasp | |
Strap Material | - | |
Strap Termination | - | |
Size | One Size | |
Color | Blue | |
Features | Includes Alligator Clip Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.06000 | RM59.06 |
| 10 | RM52.21300 | RM522.13 |
| 25 | RM50.14520 | RM1,253.63 |
| 50 | RM48.77020 | RM2,438.51 |
| 100 | RM47.53290 | RM4,753.29 |
| 250 | RM46.07876 | RM11,519.69 |
| 500 | RM45.09788 | RM22,548.94 |
| Unit Price without VAT: | RM59.06000 |
|---|---|
| Unit Price with VAT: | RM64.96600 |
















