
PDUMNH30HVAT2 | |
|---|---|
DigiKey Part Number | 95-PDUMNH30HVAT2-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH30HVAT2 |
Description | 5.8KW 208/240V SINGLE-PHASE ATS/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 19 | |
Connector - AC Output | IEC 320-C13 (16), C19 (2), NEMA L6-30R | |
Voltage - Input | 200V, 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | FCC | |
Features | Load Meter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,870.94000 | RM4,870.94 |
| Unit Price without VAT: | RM4,870.94000 |
|---|---|
| Unit Price with VAT: | RM5,358.03400 |











