Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Outlet Strip, Power Strip Chassis Mount
PS-415-HG-OEMRA

PS-415-HG-OEMRA

DigiKey Part Number
95-PS-415-HG-OEMRA-ND
Manufacturer
Manufacturer Product Number
PS-415-HG-OEMRA
Description
FOR PATIENT CARE VICINITY UL 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
4
Connector - AC Output
NEMA 5-15R (4)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
TUV, UL
Features
Anti-Microbial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM487.14000RM487.14
5RM454.66000RM2,273.30
10RM441.35100RM4,413.51
25RM424.35080RM10,608.77
50RM411.92540RM20,596.27
Manufacturers Standard Package
Unit Price without VAT:RM487.14000
Unit Price with VAT:RM535.85400