MFR Recommended

SU3000RTXL3U | |
|---|---|
DigiKey Part Number | TL316-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXL3U |
Description | UPS TRUEONLINE 3KVA 2400W 9OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 3kVA / 2400W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 3kVA / 2400W | |
AC Outlets | 9 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 26.000" L x 17.799" W (660.40mm x 452.10mm) | |
Height | 5.201" (132.10mm) | |
Weight | 74 lbs (33.6 kg) |



