


U325-006-IND | |
|---|---|
DigiKey Part Number | TL2423-ND |
Manufacturer | |
Manufacturer Product Number | U325-006-IND |
Description | CBL A PLUG TO A PLUG W/COUPL 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.94000 | RM82.94 |
| 10 | RM70.47100 | RM704.71 |
| 25 | RM66.05800 | RM1,651.45 |
| 50 | RM62.90680 | RM3,145.34 |
| 100 | RM59.90530 | RM5,990.53 |
| 250 | RM56.15856 | RM14,039.64 |
| 500 | RM55.16000 | RM27,580.00 |
| Unit Price without VAT: | RM82.94000 |
|---|---|
| Unit Price with VAT: | RM91.23400 |



