
U442-DOCK6-GY | |
|---|---|
DigiKey Part Number | 95-U442-DOCK6-GY-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK6-GY |
Description | USB-C DUAL DISPLAY DOCK, 4K HDMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort, Ethernet, VGA, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort, Ethernet, VGA, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HD 15 Female, HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2), USB - C 3.0 (3.1 Gen, Superspeed) Female | |
Interface | - | |
Features | LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM262.76000 | RM262.76 |
| 10 | RM223.35500 | RM2,233.55 |
| 25 | RM209.37960 | RM5,234.49 |
| 50 | RM199.39640 | RM9,969.82 |
| 100 | RM194.78380 | RM19,478.38 |
| Unit Price without VAT: | RM262.76000 |
|---|---|
| Unit Price with VAT: | RM289.03600 |









