
2250701-1 | |
|---|---|
DigiKey Part Number | 5923-2250701-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250701-1 |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.004" (25.50mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM130.22000 | RM130.22 |
| 10 | RM110.68200 | RM1,106.82 |
| 30 | RM102.42833 | RM3,072.85 |
| 60 | RM97.54200 | RM5,852.52 |
| 120 | RM92.89108 | RM11,146.93 |
| 270 | RM87.73126 | RM23,687.44 |
| Unit Price without VAT: | RM130.22000 |
|---|---|
| Unit Price with VAT: | RM143.24200 |

