



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Preset, Totalizer | |
Operating Mode | - | |
Count Rate | 40Hz | |
Time Format | 99999999 | |
Number of Characters Per Row | 8 | |
Display Type | LCD, Black Characters, Backlight | |
Display Characters - Height | 0.275" (7.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 40.60mm x 27.90mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.062 lb (28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM250.11000 | RM250.11 |
| 10 | RM208.68600 | RM2,086.86 |
| 25 | RM197.58800 | RM4,939.70 |
| 50 | RM190.68100 | RM9,534.05 |
| 100 | RM184.84230 | RM18,484.23 |
| Unit Price without VAT: | RM250.11000 |
|---|---|
| Unit Price with VAT: | RM275.12100 |

