
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.349" (8.89mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | Front Panel | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM133.25000 | RM133.25 |
| 10 | RM108.18100 | RM1,081.81 |
| 25 | RM101.44720 | RM2,536.18 |
| 50 | RM97.25340 | RM4,862.67 |
| 100 | RM93.70500 | RM9,370.50 |
| 250 | RM89.84176 | RM22,460.44 |
| Unit Price without VAT: | RM133.25000 |
|---|---|
| Unit Price with VAT: | RM146.57500 |


