
TA0391A | |
|---|---|
DigiKey Part Number | 4606-TA0391ATR-ND - Tape & Reel (TR) 4606-TA0391ACT-ND - Cut Tape (CT) 4606-TA0391ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0391A |
Description | FILTER SAW 1.7475GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.7475GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 75MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.7475GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.30000 | RM12.30 |
| 10 | RM10.03200 | RM100.32 |
| 25 | RM9.25120 | RM231.28 |
| 50 | RM8.70260 | RM435.13 |
| 100 | RM8.18600 | RM818.60 |
| 250 | RM7.55024 | RM1,887.56 |
| 500 | RM7.25244 | RM3,626.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.06261 | RM18,187.83 |
| 6,000 | RM5.92524 | RM35,551.44 |
| Unit Price without VAT: | RM12.30000 |
|---|---|
| Unit Price with VAT: | RM13.53000 |


