
TA0421A | |
|---|---|
DigiKey Part Number | 4606-TA0421ATR-ND - Tape & Reel (TR) 4606-TA0421ACT-ND - Cut Tape (CT) 4606-TA0421ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0421A |
Description | FILTER SAW 480MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 480MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 480MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.60000 | RM8.60 |
| 10 | RM6.99000 | RM69.90 |
| 25 | RM6.44680 | RM161.17 |
| 50 | RM6.06320 | RM303.16 |
| 100 | RM5.70340 | RM570.34 |
| 250 | RM5.26048 | RM1,315.12 |
| 500 | RM4.94834 | RM2,474.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.65470 | RM4,654.70 |
| 2,000 | RM4.37836 | RM8,756.72 |
| 3,000 | RM4.22430 | RM12,672.90 |
| 5,000 | RM4.03772 | RM20,188.60 |
| 7,000 | RM3.95016 | RM27,651.12 |
| Unit Price without VAT: | RM8.60000 |
|---|---|
| Unit Price with VAT: | RM9.46000 |



