
TA0762A | |
|---|---|
DigiKey Part Number | 4606-TA0762ATR-ND - Tape & Reel (TR) 4606-TA0762ACT-ND - Cut Tape (CT) 4606-TA0762ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0762A |
Description | FILTER SAW 1.7475GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.7475GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 75MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.7475GHz | |
Bandwidth | 75MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.42000 | RM71.42 |
| 10 | RM58.26800 | RM582.68 |
| 25 | RM53.74240 | RM1,343.56 |
| 50 | RM52.21800 | RM2,610.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM42.66169 | RM42,661.69 |
| Unit Price without VAT: | RM71.42000 |
|---|---|
| Unit Price with VAT: | RM78.56200 |




