TA1404A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1003A

DigiKey Part Number
4606-TA1003ATR-ND - Tape & Reel (TR)
4606-TA1003ACT-ND - Cut Tape (CT)
4606-TA1003ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1003A
Description
FILTER SAW 897.5MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
897.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 35MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
897.5MHz
Bandwidth
35MHz
Insertion Loss
3dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.30000RM12.30
10RM10.03200RM100.32
25RM9.25120RM231.28
50RM8.70260RM435.13
100RM8.18600RM818.60
250RM7.55024RM1,887.56
500RM7.25244RM3,626.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.06261RM18,187.83
6,000RM5.92524RM35,551.44
Manufacturers Standard Package
Unit Price without VAT:RM12.30000
Unit Price with VAT:RM13.53000