25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ1777A

DigiKey Part Number
4606-TZ1777ATR-ND - Tape & Reel (TR)
4606-TZ1777ACT-ND - Cut Tape (CT)
4606-TZ1777ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ1777A
Description
CRYSTAL 25MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-25.000MHZ-20-D1X-TAbracon LLC560535-14978-1-NDRM657.00000Parametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.07000RM11.07
10RM9.63700RM96.37
25RM9.11400RM227.85
50RM8.73660RM436.83
100RM8.37490RM837.49
250RM7.92052RM1,980.13
500RM7.71610RM3,858.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.81018RM20,430.54
6,000RM6.52989RM39,179.34
Manufacturers Standard Package
Unit Price without VAT:RM11.07000
Unit Price with VAT:RM12.17700