
22AR100LFTR | |
|---|---|
DigiKey Part Number | 987-1814-2-ND - Tape & Reel (TR) 987-1814-1-ND - Cut Tape (CT) 987-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR100LFTR |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR100LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM7.21000 | RM72.10 |
| 25 | RM6.69960 | RM167.49 |
| 50 | RM6.33560 | RM316.78 |
| 100 | RM5.98960 | RM598.96 |
| 250 | RM5.55904 | RM1,389.76 |
| 500 | RM5.25258 | RM2,626.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.96223 | RM4,962.23 |
| 2,000 | RM4.68730 | RM9,374.60 |
| 3,000 | RM4.53335 | RM13,600.05 |
| 5,000 | RM4.34637 | RM21,731.85 |
| 7,000 | RM4.22738 | RM29,591.66 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

