22AR10LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 497
Unit Price: RM6.19000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: RM3.70423
Datasheet
10 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22AR10LFTR

DigiKey Part Number
22AR10LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22AR10LFTR
Description
TRIMMER 10 OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
10 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
22AR10LFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
10 Ohms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.89279RM9,785.58
Unit Price without VAT:RM4.89279
Unit Price with VAT:RM5.38207