44GR100KLFT13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: RM13.05416
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: RM13.05416
Datasheet
Image for 44GR100KLFT13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44GR100KLFT13

DigiKey Part Number
44GR100KLFT13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
44GR100KLFT13
Description
TRIMMER 100K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44GR100KLFT13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.229" x 0.190" Face (5.82mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM12.37121RM12,371.21
Manufacturers Standard Package
Unit Price without VAT:RM12.37121
Unit Price with VAT:RM13.60833