
7216R5KL.25 | |
|---|---|
DigiKey Part Number | 987-1522-ND |
Manufacturer | |
Manufacturer Product Number | 7216R5KL.25 |
Description | POT 5K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 7216R5KL.25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 130ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM988.86000 | RM988.86 |
| 10 | RM818.63700 | RM8,186.37 |
| 26 | RM756.61654 | RM19,672.03 |
| 50 | RM716.85940 | RM35,842.97 |
| Unit Price without VAT: | RM988.86000 |
|---|---|
| Unit Price with VAT: | RM1,087.74600 |














