Phototransistors 935nm Side View Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP560A

DigiKey Part Number
365-1607-ND
Manufacturer
Manufacturer Product Number
OP560A
Description
SENSOR PHOTO 935NM SIDE VIEW RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Phototransistors 935nm Side View Radial
Datasheet
 Datasheet
EDA/CAD Models
OP560A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - Collector (Ic) (Max)
9.8 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
56°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.59000RM5.59
100RM5.16140RM516.14
250RM4.92500RM1,231.25
500RM4.72800RM2,364.00
1,000RM4.60980RM4,609.80
2,500RM4.53100RM11,327.50
Manufacturers Standard Package
Unit Price without VAT:RM5.59000
Unit Price with VAT:RM6.14900