
OPB480T11Z | |
|---|---|
DigiKey Part Number | 365-1648-ND |
Manufacturer | |
Manufacturer Product Number | OPB480T11Z |
Description | SENSOR OPTICAL 3.18MM MOD SLOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB480T11Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 7.5 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 50ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Pull-Up Resistor, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.33000 | RM20.33 |
| 100 | RM18.99080 | RM1,899.08 |
| 250 | RM18.20296 | RM4,550.74 |
| 500 | RM17.57240 | RM8,786.20 |
| 1,000 | RM17.53300 | RM17,533.00 |
| Unit Price without VAT: | RM20.33000 |
|---|---|
| Unit Price with VAT: | RM22.36300 |

