
OPB910L55 | |
|---|---|
DigiKey Part Number | 365-1771-ND |
Manufacturer | |
Manufacturer Product Number | OPB910L55 |
Description | SENSOR OPTICAL 9.53MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | PCB Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 100 | RM17.65120 | RM1,765.12 |
| 250 | RM16.98156 | RM4,245.39 |
| 500 | RM16.35108 | RM8,175.54 |
| 1,000 | RM16.25250 | RM16,252.50 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |

