
OPR2100HS | |
|---|---|
DigiKey Part Number | OPR2100HS-ND |
Manufacturer | |
Manufacturer Product Number | OPR2100HS |
Description | SENSOR PHOTODIODE 890NM ARRAY |
Customer Reference | |
Detailed Description | Photodiode 890nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.45 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 3.45mm² (x6) | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |


