
PPWAM360-14A | |
|---|---|
DigiKey Part Number | 3989-PPWAM360-14A-ND |
Manufacturer | |
Manufacturer Product Number | PPWAM360-14A |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | |
Approval Agency | CB, CE, CSA, cURus, TUV, GS | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM546.91000 | RM546.91 |
| 5 | RM520.88400 | RM2,604.42 |
| 10 | RM510.06500 | RM5,100.65 |
| 25 | RM496.10120 | RM12,402.53 |
| 50 | RM485.79500 | RM24,289.75 |
| Unit Price without VAT: | RM546.91000 |
|---|---|
| Unit Price with VAT: | RM601.60100 |


