
PMP400-18-S | |
|---|---|
DigiKey Part Number | 3989-PMP400-18-S-ND |
Manufacturer | |
Manufacturer Product Number | PMP400-18-S |
Description | AC/DC DESKTOP ADAPTER 48V 400W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 400 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 8.34A | |
Power (Watts) | 400 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Rectangular, 8 Position | |
Cord Length | 36" (0.91m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 9.84" L x 4.72" W x 1.94" H (249.9mm x 119.9mm x 49.3mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM710.91800 | RM7,109.18 |
| Unit Price without VAT: | RM710.91800 |
|---|---|
| Unit Price with VAT: | RM782.00980 |


