
PUP120N3-18 | |
|---|---|
DigiKey Part Number | 3989-PUP120N3-18-ND |
Manufacturer | |
Manufacturer Product Number | PUP120N3-18 |
Description | AC/DC DESKTOP ADAPTER 48V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 150mW |
Series | Applications ITE (Commercial) |
Packaging Bag | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) |
Voltage - Output 48V | Approval Agency CE, cULus, GS, TUV |
Current - Output (Max) 2.5A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R160D-480-C14 | Tri-Mag, LLC | 148 | 364-1772-ND | RM466.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM243.75000 | RM243.75 |
| 5 | RM224.15400 | RM1,120.77 |
| 10 | RM216.20700 | RM2,162.07 |
| 25 | RM206.12680 | RM5,153.17 |
| 50 | RM198.81620 | RM9,940.81 |
| 100 | RM191.76380 | RM19,176.38 |
| Unit Price without VAT: | RM243.75000 |
|---|---|
| Unit Price with VAT: | RM268.12500 |


