
PCF0805-12-75KBT1 | |
|---|---|
DigiKey Part Number | 985-1403-2-ND - Tape & Reel (TR) 985-1403-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF0805-12-75KBT1 |
Description | RES SMD 75K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF0805-12-75KBT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.12000 | RM21.20 |
| 25 | RM1.96360 | RM49.09 |
| 50 | RM1.85580 | RM92.79 |
| 100 | RM1.75570 | RM175.57 |
| 250 | RM1.63636 | RM409.09 |
| 500 | RM1.55582 | RM777.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.34440 | RM6,722.00 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

