


XEC24A6-03GR | |
|---|---|
DigiKey Part Number | 1173-XEC24A6-03GRTR-ND - Tape & Reel (TR) 1173-XEC24A6-03GRCT-ND - Cut Tape (CT) 1173-XEC24A6-03GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEC24A6-03GR |
Description | RF DIR COUPLER 2.4-2.5GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz 600W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 600W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM359.17000 | RM359.17 |
| 10 | RM315.89300 | RM3,158.93 |
| 25 | RM307.13720 | RM7,678.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM250.92875 | RM250,928.75 |
| Unit Price without VAT: | RM359.17000 |
|---|---|
| Unit Price with VAT: | RM395.08700 |

