
4209-053 | |
|---|---|
DigiKey Part Number | 4209-053-ND |
Manufacturer | |
Manufacturer Product Number | 4209-053 |
Description | FILTER LC(PI) 5500PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | Values C = 5500pF |
Series | ESD Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 100V |
Filter Order 3rd | Mounting Type Chassis Mount |
Technology LC (Pi) | Package / Case Axial, Bushing, 1 Turret Lead |
Number of Channels 1 | Size / Dimension 0.250" Dia x 0.517" L (6.35mm x 13.14mm) |
Attenuation Value 65dB @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM98.61030 | RM9,861.03 |
| Unit Price without VAT: | RM98.61030 |
|---|---|
| Unit Price with VAT: | RM108.47133 |



