



G30-7100 | |
|---|---|
DigiKey Part Number | 438-1169-ND |
Manufacturer | |
Manufacturer Product Number | G30-7100 |
Description | BOX ABS GRAY 6.7"L X 4.3"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.700" L x 4.300" W (170.18mm x 109.22mm) X 3.100" (78.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.700" L x 4.300" W (170.18mm x 109.22mm) | |
Height | 3.100" (78.74mm) | |
Area (L x W) | 28.8in² (186cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.062" (1.57mm) | |
Features | Prototype Board | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM68.95000 | RM68.95 |
| 5 | RM67.57200 | RM337.86 |
| 10 | RM66.19200 | RM661.92 |
| 25 | RM64.81320 | RM1,620.33 |
| 50 | RM63.43400 | RM3,171.70 |
| Unit Price without VAT: | RM68.95000 |
|---|---|
| Unit Price with VAT: | RM75.84500 |

