Assorted Jumper Lead Socket to Socket 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-FF-30C

DigiKey Part Number
438-TW-FF-30C-ND
Manufacturer
Manufacturer Product Number
TW-FF-30C
Description
10-PACK MULTI-COLOR JUMPER WIRES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Assorted Jumper Lead Socket to Socket 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
-
Contact Finish
-
Color
Assorted
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM23.44000RM23.44
Unit Price without VAT:RM23.44000
Unit Price with VAT:RM25.78400