
7M-114.285MCFJ-T | |
|---|---|
DigiKey Part Number | 887-2005-2-ND - Tape & Reel (TR) 887-2005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7M-114.285MCFJ-T |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±100ppm Crystal 18pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-114.285MCFJ-T Models |
Category | Load Capacitance 18pF |
Mfr | Operating Mode 3rd Overtone |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 114.285 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±100ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS-018-114.285M | Connor Winfield | 937 | CW646CT-ND | RM12.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.40000 | RM12.40 |
| 10 | RM10.79100 | RM107.91 |
| 25 | RM10.20680 | RM255.17 |
| 50 | RM9.78500 | RM489.25 |
| 100 | RM9.38010 | RM938.01 |
| 250 | RM8.87124 | RM2,217.81 |
| 500 | RM8.50490 | RM4,252.45 |
| 1,000 | RM8.15402 | RM8,154.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.62794 | RM22,883.82 |
| Unit Price without VAT: | RM12.40000 |
|---|---|
| Unit Price with VAT: | RM13.64000 |

