114.285 MHz ±100ppm Crystal 18pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-114.285MCFJ-T

DigiKey Part Number
887-2005-2-ND - Tape & Reel (TR)
887-2005-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7M-114.285MCFJ-T
Description
CRYSTAL 114.2850MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
114.285 MHz ±100ppm Crystal 18pF 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-114.285MCFJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
Operating Mode
3rd Overtone
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
114.285 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.031" (0.80mm)
Frequency Tolerance
±100ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS-018-114.285MConnor Winfield937CW646CT-NDRM12.80000Similar
In-Stock: 2,018
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM12.40000RM12.40
10RM10.79100RM107.91
25RM10.20680RM255.17
50RM9.78500RM489.25
100RM9.38010RM938.01
250RM8.87124RM2,217.81
500RM8.50490RM4,252.45
1,000RM8.15402RM8,154.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM7.62794RM22,883.82
Manufacturers Standard Package
Unit Price without VAT:RM12.40000
Unit Price with VAT:RM13.64000