7M-12.288MAHV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,990
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 117
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,234
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,234
Unit Price: RM2.13000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,234
Unit Price: RM2.17000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,234
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,234
Unit Price: RM2.32000
Datasheet
12.288 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-12.288MAHV-T

DigiKey Part Number
887-2554-2-ND - Tape & Reel (TR)
887-2554-1-ND - Cut Tape (CT)
887-2554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-12.288MAHV-T
Description
CRYSTAL 12.2880MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-12.288MAHV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.48111RM4,443.33
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM2.09600RM20.96
50RM1.90060RM95.03
100RM1.82230RM182.23
500RM1.65196RM825.98
1,000RM1.58364RM1,583.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000