
7M-32.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-2568-2-ND - Tape & Reel (TR) 887-2568-1-ND - Cut Tape (CT) 887-2568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-32.000MAHV-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-32.000MAHV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.09600 | RM20.96 |
| 25 | RM1.98280 | RM49.57 |
| 50 | RM1.90060 | RM95.03 |
| 100 | RM1.82230 | RM182.23 |
| 250 | RM1.72336 | RM430.84 |
| 500 | RM1.65196 | RM825.98 |
| 1,000 | RM1.58364 | RM1,583.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.48111 | RM4,443.33 |
| 6,000 | RM1.41990 | RM8,519.40 |
| 9,000 | RM1.38529 | RM12,467.61 |
| 15,000 | RM1.34291 | RM20,143.65 |
| 21,000 | RM1.31572 | RM27,630.12 |
| 30,000 | RM1.28751 | RM38,625.30 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

