
7M-32.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1331-2-ND - Tape & Reel (TR) 887-1331-1-ND - Cut Tape (CT) 887-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-32.000MEEQ-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-32.000MEEQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.80600 | RM38.06 |
| 25 | RM3.59960 | RM89.99 |
| 50 | RM3.45140 | RM172.57 |
| 100 | RM3.30840 | RM330.84 |
| 250 | RM3.12852 | RM782.13 |
| 500 | RM2.99912 | RM1,499.56 |
| 1,000 | RM2.87514 | RM2,875.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.68917 | RM8,067.51 |
| 6,000 | RM2.57817 | RM15,469.02 |
| 9,000 | RM2.51541 | RM22,638.69 |
| 15,000 | RM2.43858 | RM36,578.70 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

