7M16000277 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM1.87555
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM1.33716
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 19,685
Unit Price: RM2.29000
Datasheet

Similar


ECS Inc.
In Stock: 316
Unit Price: RM1.97000
Datasheet

Similar


ECS Inc.
In Stock: 1,000
Unit Price: RM3.70000
Datasheet

Similar


Jauch Quartz
In Stock: 3,284
Unit Price: RM2.88000
Datasheet

Similar


Jauch Quartz
In Stock: 2,858
Unit Price: RM2.80000
Datasheet

Similar


Jauch Quartz
In Stock: 5,489
Unit Price: RM2.40000
Datasheet
16 MHz ±10ppm Crystal 16pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M16000277

DigiKey Part Number
7M16000277-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M16000277
Description
CRYSTAL 16.0000MHZ 16PF SMD
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 16pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
Operating Mode
-
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.