50 MHz ±15ppm Crystal 10pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M50070021

DigiKey Part Number
887-2488-2-ND - Tape & Reel (TR)
887-2488-1-ND - Cut Tape (CT)
887-2488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M50070021
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz ±15ppm Crystal 10pF 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M50070021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±15ppm
Mfr
Load Capacitance
10pF
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
50 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-500-10-33-RTN-TRECS Inc.741XC2551CT-NDRM1.97000Similar
In-Stock: 2,714
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM4.18000RM41.80
25RM3.95280RM98.82
50RM3.78940RM189.47
100RM3.63310RM363.31
250RM3.43552RM858.88
500RM3.29352RM1,646.76
1,000RM3.15736RM3,157.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.70792RM5,123.76
6,000RM1.63735RM9,824.10
9,000RM1.59746RM14,377.14
15,000RM1.54860RM23,229.00
21,000RM1.51725RM31,862.25
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100