54 MHz ±20ppm Crystal 8pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M54072001

DigiKey Part Number
887-2481-2-ND - Tape & Reel (TR)
887-2481-1-ND - Cut Tape (CT)
887-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M54072001
Description
CRYSTAL 54.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
54 MHz ±20ppm Crystal 8pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±20ppm
Mfr
Load Capacitance
8pF
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
54 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-540-8-33-JTN-TRECS Inc.720XC2555CT-NDRM0.47000Similar
In-Stock: 9,431
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.94000RM3.94
10RM3.42800RM34.28
25RM3.24200RM81.05
50RM3.10780RM155.39
100RM2.97940RM297.94
250RM2.81772RM704.43
500RM2.70110RM1,350.55
1,000RM2.58945RM2,589.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.42190RM7,265.70
6,000RM2.32192RM13,931.52
9,000RM2.26539RM20,388.51
15,000RM2.19617RM32,942.55
Manufacturers Standard Package
Unit Price without VAT:RM3.94000
Unit Price with VAT:RM4.33400