
7V-12.288MAHQ-T | |
|---|---|
DigiKey Part Number | 887-7V-12.288MAHQ-TTR-ND - Tape & Reel (TR) 887-7V-12.288MAHQ-TCT-ND - Cut Tape (CT) 887-7V-12.288MAHQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-12.288MAHQ-T |
Description | CRYSTAL 12.2880MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.288MAHQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.67360 | RM41.84 |
| 50 | RM1.60440 | RM80.22 |
| 100 | RM1.53780 | RM153.78 |
| 250 | RM1.45416 | RM363.54 |
| 500 | RM1.39406 | RM697.03 |
| 1,000 | RM1.33641 | RM1,336.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.24986 | RM3,749.58 |
| 6,000 | RM1.19819 | RM7,189.14 |
| 9,000 | RM1.16897 | RM10,520.73 |
| 15,000 | RM1.13319 | RM16,997.85 |
| 21,000 | RM1.11024 | RM23,315.04 |
| 30,000 | RM1.08642 | RM32,592.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

