
7V-22.5792MAAV-T | |
|---|---|
DigiKey Part Number | 887-7V-22.5792MAAV-TTR-ND - Tape & Reel (TR) 887-7V-22.5792MAAV-TCT-ND - Cut Tape (CT) 887-7V-22.5792MAAV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-22.5792MAAV-T |
Description | CRYSTAL 22.5792MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-22.5792MAAV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.5792 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.06000 | RM2.06 |
| 10 | RM1.80300 | RM18.03 |
| 25 | RM1.70560 | RM42.64 |
| 50 | RM1.63480 | RM81.74 |
| 100 | RM1.56740 | RM156.74 |
| 250 | RM1.48232 | RM370.58 |
| 500 | RM1.42096 | RM710.48 |
| 1,000 | RM1.36214 | RM1,362.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.27392 | RM3,821.76 |
| 6,000 | RM1.22126 | RM7,327.56 |
| 9,000 | RM1.19147 | RM10,723.23 |
| 15,000 | RM1.15500 | RM17,325.00 |
| 21,000 | RM1.13160 | RM23,763.60 |
| 30,000 | RM1.10732 | RM33,219.60 |
| 36,000 | RM1.09512 | RM39,424.32 |
| Unit Price without VAT: | RM2.06000 |
|---|---|
| Unit Price with VAT: | RM2.26600 |

