
7V-24.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1806-2-ND - Tape & Reel (TR) 887-1806-1-ND - Cut Tape (CT) 887-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-24.000MAHE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-24.000MAHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM2.51800 | RM25.18 |
| 25 | RM2.37960 | RM59.49 |
| 50 | RM2.28120 | RM114.06 |
| 100 | RM2.18670 | RM218.67 |
| 250 | RM2.06788 | RM516.97 |
| 500 | RM1.98230 | RM991.15 |
| 1,000 | RM1.90026 | RM1,900.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.70792 | RM5,123.76 |
| 6,000 | RM1.63735 | RM9,824.10 |
| 9,000 | RM1.59746 | RM14,377.14 |
| 15,000 | RM1.54860 | RM23,229.00 |
| 21,000 | RM1.51725 | RM31,862.25 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

