24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MDIQ-T

DigiKey Part Number
887-7V-24.000MDIQ-TTR-ND - Tape & Reel (TR)
887-7V-24.000MDIQ-TCT-ND - Cut Tape (CT)
887-7V-24.000MDIQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.000MDIQ-T
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.000MDIQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.93500RM19.35
25RM1.82960RM45.74
50RM1.75340RM87.67
100RM1.68080RM168.08
250RM1.58956RM397.39
500RM1.52376RM761.88
1,000RM1.46068RM1,460.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.36609RM4,098.27
6,000RM1.30964RM7,857.84
9,000RM1.27770RM11,499.30
15,000RM1.23861RM18,579.15
21,000RM1.21352RM25,483.92
30,000RM1.18749RM35,624.70
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100