
7V-27.000MDDQ-T | |
|---|---|
DigiKey Part Number | 887-7V-27.000MDDQ-TTR-ND - Tape & Reel (TR) 887-7V-27.000MDDQ-TCT-ND - Cut Tape (CT) 887-7V-27.000MDDQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-27.000MDDQ-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-27.000MDDQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.85200 | RM18.52 |
| 25 | RM1.75080 | RM43.77 |
| 50 | RM1.67920 | RM83.96 |
| 100 | RM1.60950 | RM160.95 |
| 250 | RM1.52212 | RM380.53 |
| 500 | RM1.45906 | RM729.53 |
| 1,000 | RM1.39870 | RM1,398.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.30813 | RM3,924.39 |
| 6,000 | RM1.25406 | RM7,524.36 |
| 9,000 | RM1.22349 | RM11,011.41 |
| 15,000 | RM1.18604 | RM17,790.60 |
| 21,000 | RM1.16202 | RM24,402.42 |
| 30,000 | RM1.13710 | RM34,113.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

