
7V-32.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1470-2-ND - Tape & Reel (TR) 887-1470-1-ND - Cut Tape (CT) 887-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-32.000MAAE-T |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-32.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM2.54900 | RM25.49 |
| 25 | RM2.41280 | RM60.32 |
| 50 | RM2.31280 | RM115.64 |
| 100 | RM2.21700 | RM221.70 |
| 250 | RM2.09656 | RM524.14 |
| 500 | RM2.00980 | RM1,004.90 |
| 1,000 | RM1.92670 | RM1,926.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.80199 | RM5,405.97 |
| 6,000 | RM1.72753 | RM10,365.18 |
| 9,000 | RM1.68545 | RM15,169.05 |
| 15,000 | RM1.63390 | RM24,508.50 |
| 21,000 | RM1.60084 | RM33,617.64 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

