32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-32.000MEEV-T

DigiKey Part Number
887-7V-32.000MEEV-TTR-ND - Tape & Reel (TR)
887-7V-32.000MEEV-TCT-ND - Cut Tape (CT)
887-7V-32.000MEEV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-32.000MEEV-T
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-32.000MEEV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,912
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM2.01700RM20.17
25RM1.90520RM47.63
50RM1.82740RM91.37
100RM1.75170RM175.17
250RM1.65652RM414.13
500RM1.58806RM794.03
1,000RM1.52234RM1,522.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.42376RM4,271.28
6,000RM1.36491RM8,189.46
9,000RM1.33164RM11,984.76
15,000RM1.29089RM19,363.35
21,000RM1.26475RM26,559.75
30,000RM1.23763RM37,128.90
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200