
7V-32.000MEEV-T | |
|---|---|
DigiKey Part Number | 887-7V-32.000MEEV-TTR-ND - Tape & Reel (TR) 887-7V-32.000MEEV-TCT-ND - Cut Tape (CT) 887-7V-32.000MEEV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-32.000MEEV-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-32.000MEEV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.01700 | RM20.17 |
| 25 | RM1.90520 | RM47.63 |
| 50 | RM1.82740 | RM91.37 |
| 100 | RM1.75170 | RM175.17 |
| 250 | RM1.65652 | RM414.13 |
| 500 | RM1.58806 | RM794.03 |
| 1,000 | RM1.52234 | RM1,522.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.42376 | RM4,271.28 |
| 6,000 | RM1.36491 | RM8,189.46 |
| 9,000 | RM1.33164 | RM11,984.76 |
| 15,000 | RM1.29089 | RM19,363.35 |
| 21,000 | RM1.26475 | RM26,559.75 |
| 30,000 | RM1.23763 | RM37,128.90 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

