
7V-55.466670MAHQ-T | |
|---|---|
DigiKey Part Number | 887-2646-2-ND - Tape & Reel (TR) 887-2646-1-ND - Cut Tape (CT) 887-2646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-55.466670MAHQ-T |
Description | CRYSTAL 55.46667MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 55.46667 MHz ±30ppm Crystal 10pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-55.466670MAHQ-T Models |
Category | Frequency Tolerance ±30ppm |
Mfr | Load Capacitance 10pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 55.46667 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.25800 | RM22.58 |
| 25 | RM2.13560 | RM53.39 |
| 50 | RM2.04720 | RM102.36 |
| 100 | RM1.96250 | RM196.25 |
| 250 | RM1.85588 | RM463.97 |
| 500 | RM1.77898 | RM889.49 |
| 1,000 | RM1.70543 | RM1,705.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.59502 | RM4,785.06 |
| 6,000 | RM1.52911 | RM9,174.66 |
| 9,000 | RM1.49184 | RM13,426.56 |
| 15,000 | RM1.44622 | RM21,693.30 |
| 21,000 | RM1.41693 | RM29,755.53 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |


