50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7X-50.000MBE-T

DigiKey Part Number
887-2538-2-ND - Tape & Reel (TR)
887-2538-1-ND - Cut Tape (CT)
887-2538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7X-50.000MBE-T
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,459
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.87000RM5.87
10RM5.11400RM51.14
25RM4.83520RM120.88
50RM4.63420RM231.71
100RM4.44270RM444.27
250RM4.20132RM1,050.33
500RM4.02762RM2,013.81
1,000RM3.86116RM3,861.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.61154RM10,834.62
6,000RM3.46255RM20,775.30
9,000RM3.37834RM30,405.06
Manufacturers Standard Package
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700