Parametric Equivalent

7X48070007 | |
|---|---|
DigiKey Part Number | 887-7X48070007TR-ND - Tape & Reel (TR) 887-7X48070007CT-ND - Cut Tape (CT) 887-7X48070007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X48070007 |
Description | XTAL OSC XO 48MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX3M48.000B10G40TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX3M48.000B10G40TNNTR-ND | RM5.47700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM5.86300 | RM58.63 |
| 25 | RM5.54440 | RM138.61 |
| 50 | RM5.31420 | RM265.71 |
| 100 | RM5.09480 | RM509.48 |
| 250 | RM4.81800 | RM1,204.50 |
| 500 | RM4.61886 | RM2,309.43 |
| 1,000 | RM4.42801 | RM4,428.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.14186 | RM12,425.58 |
| 6,000 | RM3.97108 | RM23,826.48 |
| 9,000 | RM3.87452 | RM34,870.68 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |










